Part Details for MC74AC86DR2 by onsemi
Overview of MC74AC86DR2 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for MC74AC86DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4991
|
Newark | Mc74Ac86Dr2, Motor Drivers/Controllers |Onsemi MC74AC86DR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-MC74AC86DR2-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14-SOIC Min Qty: 2959 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
5572 In Stock |
|
$0.1000 | Buy Now |
DISTI #
MC74AC86DR2
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC86DR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 10 | 1980 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 243 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AC-CMOS, 14 Pin, Plastic, SOP | 244 |
|
$0.1306 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AC-CMOS, 14 Pin, Plastic, SOP | 1584 |
|
$0.1400 / $0.7000 | Buy Now |
|
Rochester Electronics | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5572 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 319 |
|
RFQ |
Part Details for MC74AC86DR2
MC74AC86DR2 CAD Models
MC74AC86DR2 Part Data Attributes
|
MC74AC86DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC86DR2
onsemi
AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC86DR2
This table gives cross-reference parts and alternative options found for MC74AC86DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC86DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC86MTR | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74AC86DR2 vs 74AC86MTR |
74AC86SC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC86DR2 vs 74AC86SC |
74AC86SC | Quad 2-input Exclusive-OR Gate, 55-TUBE | onsemi | MC74AC86DR2 vs 74AC86SC |
SN74AC86DRE4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC86DR2 vs SN74AC86DRE4 |
74AC86SCX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC86DR2 vs 74AC86SCX |
74AC86M | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74AC86DR2 vs 74AC86M |