Part Details for MC74AC573DWR2 by Motorola Mobility LLC
Overview of MC74AC573DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74AC573DWR2
MC74AC573DWR2 CAD Models
MC74AC573DWR2 Part Data Attributes
|
MC74AC573DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC573DWR2
Motorola Mobility LLC
AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74AC573DWR2
This table gives cross-reference parts and alternative options found for MC74AC573DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC573DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AC573DW | Texas Instruments | $0.4181 | Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 85 | MC74AC573DWR2 vs SN74AC573DW |
MC74AC573DWG | onsemi | $0.8240 | Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE | MC74AC573DWR2 vs MC74AC573DWG |
CD74AC573M96E4 | Texas Instruments | Check for Price | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 | MC74AC573DWR2 vs CD74AC573M96E4 |
TC74AC573FW | Toshiba America Electronic Components | Check for Price | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | MC74AC573DWR2 vs TC74AC573FW |
CD74AC573M | Intersil Corporation | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | MC74AC573DWR2 vs CD74AC573M |
74AC573SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74AC573DWR2 vs 74AC573SCX_NL |
74AC573SCTR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74AC573DWR2 vs 74AC573SCTR |
74AC573SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74AC573DWR2 vs 74AC573SC |
74AC573M | STMicroelectronics | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | MC74AC573DWR2 vs 74AC573M |
CD74AC573M96 | Intersil Corporation | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | MC74AC573DWR2 vs CD74AC573M96 |