Part Details for MC74AC573DTR2G by onsemi
Overview of MC74AC573DTR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC573DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6626
|
Newark | Buffer/Line Driver, Octal, Tssop-20, Logic Family/Base Number:74Ac573, Logic Device Type:Buffer, Line Driver, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Logic Ic Rohs Compliant: Yes |Onsemi MC74AC573DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1896 |
|
$0.3800 / $0.9260 | Buy Now |
DISTI #
79AH4055
|
Newark | Log Cmos Latch Octal 3St Rohs Compliant: Yes |Onsemi MC74AC573DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3250 | Buy Now |
DISTI #
42K0813
|
Newark | Ic, latch, single,8-Bit, ac-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC573DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4590 | Buy Now |
DISTI #
MC74AC573DTR2GOSCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6971 In Stock |
|
$0.3334 / $0.8900 | Buy Now |
DISTI #
MC74AC573DTR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC573DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.3947 | Buy Now |
DISTI #
863-MC74AC573DTR2G
|
Mouser Electronics | Latches 2-6V Octal Buffer w/3 State Outuputs RoHS: Compliant | 1478 |
|
$0.3330 / $0.8200 | Buy Now |
DISTI #
V72:2272_07289611
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2041 Container: Cut Strips | Americas - 894 |
|
$0.3580 / $0.5436 | Buy Now |
|
Future Electronics | MC74AC Series 2 V to 6 V SMT 3-State Output Octal Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
59693985
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2041 | Americas - 894 |
|
$0.3580 / $0.5039 | Buy Now |
DISTI #
MC74AC573DTR2G
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R (Alt: MC74AC573DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74AC573DTR2G
MC74AC573DTR2G CAD Models
MC74AC573DTR2G Part Data Attributes
|
MC74AC573DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC573DTR2G
onsemi
Octal Buffer/Line Driver with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC573DTR2G
This table gives cross-reference parts and alternative options found for MC74AC573DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC573DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC573TTR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74AC573DTR2G vs 74AC573TTR |
74AC573MTC | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74AC573DTR2G vs 74AC573MTC |
SN74AC573PWG4 | Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC573DTR2G vs SN74AC573PWG4 |
74AC573MTCX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74AC573DTR2G vs 74AC573MTCX |
74AC573MTC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74AC573DTR2G vs 74AC573MTC |
SN74AC573PW | Octal D-type transparent latches with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC573DTR2G vs SN74AC573PW |
74AC573PW-T | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74AC573DTR2G vs 74AC573PW-T |
SN74AC573PWRG4 | Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC573DTR2G vs SN74AC573PWRG4 |
MC74AC573DTR2 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74AC573DTR2G vs MC74AC573DTR2 |
SN74AC573PWR | Octal D-type transparent latches with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74AC573DTR2G vs SN74AC573PWR |