Datasheets
MC74AC377NC by:

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20

Part Details for MC74AC377NC by Motorola Semiconductor Products

Overview of MC74AC377NC by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for MC74AC377NC

MC74AC377NC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74AC377NC Part Data Attributes:

MC74AC377NC Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MC74AC377NC Motorola Semiconductor Products D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH HOLD MODE
Family AC
JESD-30 Code R-PDIP-T20
Length 26.415 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 125 MHz

Alternate Parts for MC74AC377NC

This table gives cross-reference parts and alternative options found for MC74AC377NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC377NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54AC377D AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74AC377NC vs 54AC377D
5962-8870201RA AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74AC377NC vs 5962-8870201RA
JM54AC377SRA-RH AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74AC377NC vs JM54AC377SRA-RH
74AC377PCQR IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch National Semiconductor Corporation MC74AC377NC vs 74AC377PCQR
MC74AC377NG AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 onsemi MC74AC377NC vs MC74AC377NG
74AC377DCQR D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation MC74AC377NC vs 74AC377DCQR
MC74AC377N AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi MC74AC377NC vs MC74AC377N
54AC377DMQB IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, FF/Latch National Semiconductor Corporation MC74AC377NC vs 54AC377DMQB
54AC377DMQB AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74AC377NC vs 54AC377DMQB
54AC377DM D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation MC74AC377NC vs 54AC377DM
Part Number Description Manufacturer Compare
HD74AC273PV AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, LEAD FREE, DIP-20 Renesas Electronics Corporation MC74AC377NC vs HD74AC273PV
MC74AC273N D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC MC74AC377NC vs MC74AC273N
54AC377D AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74AC377NC vs 54AC377D
54ACQ273DM AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74AC377NC vs 54ACQ273DM
JM54AC377BRA-RH AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74AC377NC vs JM54AC377BRA-RH
MC74AC273NC D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products MC74AC377NC vs MC74AC273NC
MC74AC273NG D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 Rochester Electronics LLC MC74AC377NC vs MC74AC273NG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC377NC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC377NC by Motorola Semiconductor Products

  • Please alert me when MC74AC377NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74AC377NC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC377NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74AC377NC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC377NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC377NC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: