-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent Latch with 3-State Outputs, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4143
|
Newark | Ic, latch, single,8-Bit, ac-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC373DWG Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $0.7650 | Buy Now |
DISTI #
MC74AC373DWGOS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
446 In Stock |
|
$0.4600 / $1.1900 | Buy Now |
DISTI #
MC74AC373DWG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74AC373DWG) RoHS: Compliant Min Qty: 1406 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4412 / $0.5266 | Buy Now |
DISTI #
863-MC74AC373DWG
|
Mouser Electronics | Latches 2-6V Octal Transparent RoHS: Compliant | 476 |
|
$0.4590 / $1.1900 | Buy Now |
DISTI #
V99:2348_07295625
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2042 | Americas - 1408 |
|
$0.4775 / $1.1674 | Buy Now |
DISTI #
V36:1790_07295625
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2250 | Americas - 1234 |
|
$0.4315 / $1.1634 | Buy Now |
DISTI #
E02:0323_00079066
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 13 Weeks Date Code: 2251 | Europe - 722 |
|
$0.4363 / $0.8575 | Buy Now |
DISTI #
V79:2366_22403036
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 1 |
|
$0.1581 | Buy Now |
DISTI #
70547245
|
RS | MC74AC373DWG Octal Latch, Transparent D Type, 3 State, 2 to 6 V, 20-Pin SOIC | ON Semiconductor MC74AC373DWG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | 74AC Series 6 V Surface Mount 3 State Output Octal Transparent Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2014 Package Multiple: 38 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.4500 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC373DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC373DWG
onsemi
Octal Transparent Latch with 3-State Outputs, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74AC373DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC373DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC373DWR2 | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74AC373DWG vs MC74AC373DWR2 |
74AC373SCT | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC373DWG vs 74AC373SCT |
74ACQ373SCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC373DWG vs 74ACQ373SCX |
SN74AC373DWE4 | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74AC373DWG vs SN74AC373DWE4 |
SN74AC373DWRE4 | Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74AC373DWG vs SN74AC373DWRE4 |
74AC373SCQR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | MC74AC373DWG vs 74AC373SCQR |
V62/04619-01XE | Enhanced Product Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC373DWG vs V62/04619-01XE |
74ACQ373SC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC373DWG vs 74ACQ373SC |
MC74AC373DWC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74AC373DWG vs MC74AC373DWC |
CD74AC373M | Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC373DWG vs CD74AC373M |