Part Details for MC74AC32D by Motorola Mobility LLC
Overview of MC74AC32D by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 4512 |
|
RFQ |
Part Details for MC74AC32D
MC74AC32D CAD Models
MC74AC32D Part Data Attributes
|
MC74AC32D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC32D
Motorola Mobility LLC
AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC32D
This table gives cross-reference parts and alternative options found for MC74AC32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC32ME4 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 | MC74AC32D vs CD74AC32ME4 |
74AC32D-T | NXP Semiconductors | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | MC74AC32D vs 74AC32D-T |
CD74AC32M96 | Intersil Corporation | Check for Price | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | MC74AC32D vs CD74AC32M96 |
74AC32SC | Rochester Electronics LLC | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74AC32D vs 74AC32SC |
SN74AC32DG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | MC74AC32D vs SN74AC32DG4 |
74AC32SCX | Rochester Electronics LLC | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74AC32D vs 74AC32SCX |
N74AC32D-T | NXP Semiconductors | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | MC74AC32D vs N74AC32D-T |
SN74AC32DRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | MC74AC32D vs SN74AC32DRG4 |
74AC32SCTR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74AC32D vs 74AC32SCTR |
74AC32MT | STMicroelectronics | Check for Price | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, SO-14 | MC74AC32D vs 74AC32MT |