Part Details for MC74AC273DTR2G by onsemi
Overview of MC74AC273DTR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MC74AC273DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3645
|
Newark | D Flip Flop, Octal, Tssop-20, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:10Ns, Frequency:175Mhz, Output Current:-, Logic Case Style:Tssop, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Type:Non Rohs Compliant: Yes |Onsemi MC74AC273DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5560 / $0.8200 | Buy Now |
DISTI #
13AC6114
|
Newark | D Flip Flop, Octal, Tssop-20, Logic Family/Base Number:74Ac273, Flip-Flop Type:D, Propagation Delay:10Ns, Frequency:175Mhz, Output Current:-, Logic Case Style:Tssop, No. Of Pins:20Pins, Trigger Type:Positive Edge, Product Range:- Rohs Compliant: Yes |Onsemi MC74AC273DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4300 | Buy Now |
DISTI #
42K0800
|
Newark | Ic, flip-Flop, octal, d Type, ac-Cmos, tssop,20Pin, plastic |Onsemi MC74AC273DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4490 | Buy Now |
DISTI #
MC74AC273DTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4147 In Stock |
|
$0.3257 / $0.8700 | Buy Now |
DISTI #
MC74AC273DTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC273DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3231 / $0.3857 | Buy Now |
DISTI #
863-MC74AC273DTR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type RoHS: Compliant | 4136 |
|
$0.3250 / $0.8300 | Buy Now |
DISTI #
V72:2272_07311147
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1218 |
|
$0.3342 / $0.8144 | Buy Now |
DISTI #
70466342
|
RS | MC74AC273DTR2G Octal D Type Flip Flop IC, 2 - 6 V, 20-Pin TSSOP | ON Semiconductor MC74AC273DTR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8300 | RFQ |
|
Future Electronics | 74AC Series 2 to 6 V Octal D-Type Flip-Flop - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
63496941
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2228 | Americas - 1218 |
|
$0.3342 / $0.6678 | Buy Now |
Part Details for MC74AC273DTR2G
MC74AC273DTR2G CAD Models
MC74AC273DTR2G Part Data Attributes
|
MC74AC273DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC273DTR2G
onsemi
Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC74AC273DTR2G
This table gives cross-reference parts and alternative options found for MC74AC273DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC273DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC273DT | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74AC273DTR2G vs MC74AC273DT |
TC74AC273FT | IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, FF/Latch | Toshiba America Electronic Components | MC74AC273DTR2G vs TC74AC273FT |
74AC273MTCX | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74AC273DTR2G vs 74AC273MTCX |
74AC273MTC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74AC273DTR2G vs 74AC273MTC |
MC74AC273DTR2G | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74AC273DTR2G vs MC74AC273DTR2G |
74AC273TTR | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74AC273DTR2G vs 74AC273TTR |
MC74AC273DTR2 | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74AC273DTR2G vs MC74AC273DTR2 |