Logic
MC74AC240DW
Description: Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20

Overview of MC74AC240DW by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74AC240DW by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74AC240DW by Rochester Electronics LLC

MC74AC240DW
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74AC240DW
    Rochester Electronics LLC
    Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20
    VS

Alternate Parts for MC74AC240DW

This table gives cross-reference parts and alternative options found for MC74AC240DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC240DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC240SC Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74AC240DW vs 74AC240SC
SN74AC240DWRG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74AC240DW vs SN74AC240DWRG4
74AC240SC Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 38-TUBE onsemi MC74AC240DW vs 74AC240SC
74AC240SCX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74AC240DW vs 74AC240SCX
74AC240SCX Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 1000-REEL onsemi MC74AC240DW vs 74AC240SCX
TC74AC240FW-ELP IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74AC240DW vs TC74AC240FW-ELP
CD74AC240M96E4 Octal Inverting Buffer/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments MC74AC240DW vs CD74AC240M96E4
MC74AC240DWR2 Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC MC74AC240DW vs MC74AC240DWR2
MC74AC240DWG Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC MC74AC240DW vs MC74AC240DWG
SN74AC240DWG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74AC240DW vs SN74AC240DWG4
Part Number Description Manufacturer Compare
SN74AC240DWE4 AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74AC240DW vs SN74AC240DWE4
CD74AC240ME4 Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC MC74AC240DW vs CD74AC240ME4
CD74AC240ME4 AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74AC240DW vs CD74AC240ME4
MC74AC240DWG Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 38-TUBE onsemi MC74AC240DW vs MC74AC240DWG
SN74AC240DW 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 Texas Instruments MC74AC240DW vs SN74AC240DW
SN74AC240DWG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74AC240DW vs SN74AC240DWG4
SN74AC240DWE4 Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC MC74AC240DW vs SN74AC240DWE4
SN74AC240DWRE4 AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74AC240DW vs SN74AC240DWRE4
CD74AC240MG4 Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC MC74AC240DW vs CD74AC240MG4
TC74AC240FW-ELP IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74AC240DW vs TC74AC240FW-ELP

Related Parts for MC74AC240DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC240DW by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC240DW by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74AC240DW would you like to use for your alert(s)?
  • Please alert me when MC74AC240DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74AC240DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC240DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74AC240DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC240DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC240DW by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: