Part Details for MC74AC240DTR2G by Rochester Electronics LLC
Overview of MC74AC240DTR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74AC240DTR2G
MC74AC240DTR2G CAD Models
MC74AC240DTR2G Part Data Attributes
|
MC74AC240DTR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC240DTR2G
Rochester Electronics LLC
Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, LEAD FREE, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74AC240DTR2G
This table gives cross-reference parts and alternative options found for MC74AC240DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC240DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC240TELL-E | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | MC74AC240DTR2G vs HD74AC240TELL-E |
74AC240PW-T | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74AC240DTR2G vs 74AC240PW-T |
74AC240PW | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74AC240DTR2G vs 74AC240PW |
74AC240MTCX | Octal Buffer/Line Driver with 3-STATE Outputs, 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE, 2500/TAPE REEL | Fairchild Semiconductor Corporation | MC74AC240DTR2G vs 74AC240MTCX |
MC74AC240DT | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | MC74AC240DTR2G vs MC74AC240DT |
SN74AC240QPWRQ1 | Automotive 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74AC240DTR2G vs SN74AC240QPWRQ1 |
TC74AC240FT | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74AC240DTR2G vs TC74AC240FT |
74AC240MTCX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74AC240DTR2G vs 74AC240MTCX |
SN74AC240PWRG4 | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC240DTR2G vs SN74AC240PWRG4 |
74AC240TTR | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74AC240DTR2G vs 74AC240TTR |