Part Details for MC74AC20MEL by onsemi
Overview of MC74AC20MEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC20MEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4896
|
Newark | Ic Gate Nand 2Ch 4-Inp 14-Soeiaj |Onsemi MC74AC20MEL Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
DISTI #
2156-MC74AC20MEL-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14-SOEIAJ Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5338 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | IC GATE NAND 2CH 4-INP 14-SOEIAJ ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5338 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74AC20MEL
MC74AC20MEL CAD Models
MC74AC20MEL Part Data Attributes
|
MC74AC20MEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC20MEL
onsemi
AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74AC20MEL
This table gives cross-reference parts and alternative options found for MC74AC20MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC20MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC20MELG | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74AC20MEL vs MC74AC20MELG |
TC74AC20F(TP2) | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74AC20MEL vs TC74AC20F(TP2) |
MC74AC20MR2 | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74AC20MEL vs MC74AC20MR2 |
MC74AC20MG | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74AC20MEL vs MC74AC20MG |
74AC20SJ | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | MC74AC20MEL vs 74AC20SJ |
TC74AC20F(TP1) | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74AC20MEL vs TC74AC20F(TP1) |
TC74AC20F(EL) | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74AC20MEL vs TC74AC20F(EL) |
MC74AC20MELG | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 | Rochester Electronics LLC | MC74AC20MEL vs MC74AC20MELG |
MC74AC20MEL | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | MC74AC20MEL vs MC74AC20MEL |
MC74AC20M | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74AC20MEL vs MC74AC20M |