Part Details for MC74AC14ML2 by onsemi
Overview of MC74AC14ML2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for MC74AC14ML2
MC74AC14ML2 CAD Models
MC74AC14ML2 Part Data Attributes
|
MC74AC14ML2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC14ML2
onsemi
IC IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP, SOP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74AC14ML2
This table gives cross-reference parts and alternative options found for MC74AC14ML2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC14ML2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14SJ | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ, SOP-14 | Rochester Electronics LLC | MC74AC14ML2 vs 74AC14SJ |
74AC14SJX | Hex Inverter with Schmitt Trigger Input, 2000-REEL | onsemi | MC74AC14ML2 vs 74AC14SJX |
74AC14SJX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ, SOP-14 | Rochester Electronics LLC | MC74AC14ML2 vs 74AC14SJX |
MC74AC14ML1 | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | onsemi | MC74AC14ML2 vs MC74AC14ML1 |
SN74AC14NSRE4 | Hex Schmitt-Trigger Inverters 14-SO -40 to 85 | Texas Instruments | MC74AC14ML2 vs SN74AC14NSRE4 |
74AC14SJ | Hex Inverter with Schmitt Trigger Input, 2350-TUBE | onsemi | MC74AC14ML2 vs 74AC14SJ |
HD74AC14FPEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74AC14ML2 vs HD74AC14FPEL |
HD74AC14FP | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74AC14ML2 vs HD74AC14FP |
MC74AC14MR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74AC14ML2 vs MC74AC14MR2 |
SN74AC14NSR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85 | Texas Instruments | MC74AC14ML2 vs SN74AC14NSR |