Logic
MC74AC14DR2
Description: AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14

Overview of MC74AC14DR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for MC74AC14DR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74AC14DR2 by Motorola Mobility LLC

MC74AC14DR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74AC14DR2
    Motorola Mobility LLC
    AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for MC74AC14DR2

This table gives cross-reference parts and alternative options found for MC74AC14DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC14DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC14SC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 Texas Instruments MC74AC14DR2 vs 74AC14SC
MC74AC14DCR1 Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74AC14DR2 vs MC74AC14DCR1
MC74AC14D AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74AC14DR2 vs MC74AC14D
74AC14SCX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation MC74AC14DR2 vs 74AC14SCX
M38510F75702SYX AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14 Texas Instruments MC74AC14DR2 vs M38510F75702SYX
M38510R75702SYA IC AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14, Gate National Semiconductor Corporation MC74AC14DR2 vs M38510R75702SYA
CD74AC14M Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, Ge Solid State MC74AC14DR2 vs CD74AC14M
SN74AC14DRG4 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments MC74AC14DR2 vs SN74AC14DRG4
CD74AC14MX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, Ge Solid State MC74AC14DR2 vs CD74AC14MX
HD74AC14RP AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation MC74AC14DR2 vs HD74AC14RP
Part Number Description Manufacturer Compare
74AC14SC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 Texas Instruments MC74AC14DR2 vs 74AC14SC
HD74HC04FP-EL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation MC74AC14DR2 vs HD74HC04FP-EL
HD74AC14T-ELL AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation MC74AC14DR2 vs HD74AC14T-ELL
HD74LVU04AFP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd MC74AC14DR2 vs HD74LVU04AFP
M38510/30003B2X Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 QP Semiconductor MC74AC14DR2 vs M38510/30003B2X
935174270112 IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors MC74AC14DR2 vs 935174270112
DM74LS38MX LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments MC74AC14DR2 vs DM74LS38MX
HD74LS136FP XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd MC74AC14DR2 vs HD74LS136FP
HD74AC04FP-EL Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd MC74AC14DR2 vs HD74AC04FP-EL
HD14093BFP 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation MC74AC14DR2 vs HD14093BFP

Related Parts for MC74AC14DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC14DR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC14DR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74AC14DR2 would you like to use for your alert(s)?
  • Please alert me when MC74AC14DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74AC14DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC14DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74AC14DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC14DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC14DR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: