Part Details for MC74AC132DR2G by onsemi
Overview of MC74AC132DR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC132DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6621
|
Newark | Nand Schmitt Trigger, Quad, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Soic, Product Range:74Ac132, Logic Ic Family:74Ac, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74AC132DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3155 |
|
$0.2330 / $0.7070 | Buy Now |
DISTI #
26K4117
|
Newark | Ic, logic Gate, quad 2-Input Nand, ac-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC132DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2590 | Buy Now |
DISTI #
MC74AC132DR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4938 In Stock |
|
$0.1922 / $1.0000 | Buy Now |
DISTI #
MC74AC132DR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC132DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1259 / $0.1412 | Buy Now |
DISTI #
863-MC74AC132DR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND Schmitt RoHS: Compliant | 4834 |
|
$0.1890 / $0.8600 | Buy Now |
DISTI #
V72:2272_07295847
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2428 Container: Cut Strips | Americas - 6500 |
|
$0.1758 / $0.7237 | Buy Now |
DISTI #
E02:0323_00078853
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2428 | Europe - 2500 |
|
$0.1695 / $0.1762 | Buy Now |
|
Future Electronics | MC74ACSeries 2 to 6 Vdc 24 mA Quad 2-Input NAND Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1860 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input NAND Gate with Schmitt Trigger Input | 0 |
|
$0.1787 / $0.2031 | Buy Now |
|
Rochester Electronics | 74AC132 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 1063 |
|
$0.1775 / $0.2088 | Buy Now |
Part Details for MC74AC132DR2G
MC74AC132DR2G CAD Models
MC74AC132DR2G Part Data Attributes
|
MC74AC132DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC132DR2G
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC132DR2G
This table gives cross-reference parts and alternative options found for MC74AC132DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC132DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC132D | Motorola Mobility LLC | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74AC132DR2G vs MC74AC132D |