-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Buffer with 3-State Outputs, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6618
|
Newark | Buffer, Quad, 3-State O/P, Soic-14, Logic Family/Base Number:74Ac125, Logic Device Type:Buffer, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Logic Ic Base Rohs Compliant: Yes |Onsemi MC74AC125DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.7490 | Buy Now |
DISTI #
45J1259
|
Newark | Quad Buffer, 4 Channel, 3-State, Soic-14, Logic Family/Base Number:74Ac125, Logic Device Type:Buffer, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Product Range:- Rohs Compliant: Yes |Onsemi MC74AC125DG Min Qty: 935 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 / $0.3230 | Buy Now |
DISTI #
MC74AC125DGOS-ND
|
DigiKey | IC BUFF NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2550 / $0.7400 | Buy Now |
DISTI #
MC74AC125DG
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Rail - Tape and Reel (Alt: MC74AC125DG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
MC74AC125DG
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Rail - Tape and Reel (Alt: MC74AC125DG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
MC74AC125DG
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Rail - Tape and Reel (Alt: MC74AC125DG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2319 | Buy Now |
DISTI #
863-MC74AC125DG
|
Mouser Electronics | Buffers & Line Drivers 2-6V Quad 3-State RoHS: Compliant | 0 |
|
$0.2510 / $0.7100 | Order Now |
|
Future Electronics | 74AC Series 2 to 6 V Quad Buffer w/ 3-State Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3245 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Quad Buffer w/ 3-State Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3245 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2400 / $0.2900 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC125DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC125DG
onsemi
Quad Buffer with 3-State Outputs, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74AC125DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC125DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC125D | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74AC125DG vs 74AC125D |
74AC125D-T | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74AC125DG vs 74AC125D-T |
MC74AC125DR2 | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | MC74AC125DG vs MC74AC125DR2 |