Part Details for MC74AC11M by Rochester Electronics LLC
Overview of MC74AC11M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74AC11M
MC74AC11M CAD Models
MC74AC11M Part Data Attributes
|
MC74AC11M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC11M
Rochester Electronics LLC
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, EIAJ-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74AC11M
This table gives cross-reference parts and alternative options found for MC74AC11M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC11M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S15W | AND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | MC74AC11M vs SN54S15W |
SN54S15FK | AND Gate, S Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | MC74AC11M vs SN54S15FK |
SN54S15J | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MC74AC11M vs SN54S15J |
DM74ALS11AM_NL | AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC11M vs DM74ALS11AM_NL |
SNJ54S15J | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-16 | Rochester Electronics LLC | MC74AC11M vs SNJ54S15J |
MC74AC11DTR2 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC74AC11M vs MC74AC11DTR2 |