-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND GATE, AC SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 2152 |
|
$0.3336 / $0.8340 | Buy Now |
|
Rochester Electronics | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 599 |
|
$0.2118 / $0.2492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC00NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC00NG
onsemi
AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC74AC00NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8754901CA | Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | MC74AC00NG vs 5962-8754901CA |
SN74AC00NE4 | 4-ch, 2-input, 2-V to 6-V NAND gates 14-PDIP -40 to 85 | Texas Instruments | MC74AC00NG vs SN74AC00NE4 |
74AC00B | AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74AC00NG vs 74AC00B |
CD54AC00F3A | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74AC00NG vs CD54AC00F3A |
CD74AC00EX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | MC74AC00NG vs CD74AC00EX |
CD74AC00EE4 | Quad 2-Input NAND Gates 14-PDIP -55 to 125 | Texas Instruments | MC74AC00NG vs CD74AC00EE4 |
SN74AC00N | 4-ch, 2-input, 2-V to 6-V NAND gates 14-PDIP -40 to 85 | Texas Instruments | MC74AC00NG vs SN74AC00N |
JM38510R75001BC | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74AC00NG vs JM38510R75001BC |
CD74AC00EX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MC74AC00NG vs CD74AC00EX |
5962-8754901CA | IC AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | MC74AC00NG vs 5962-8754901CA |