Part Details for MC7448VS1250NC by Freescale Semiconductor
Overview of MC7448VS1250NC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7448VS1250NC
MC7448VS1250NC CAD Models
MC7448VS1250NC Part Data Attributes
|
MC7448VS1250NC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC7448VS1250NC
Freescale Semiconductor
32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LGA | |
Package Description | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | LOW POWER TAKEN FROM SLEEP MODE | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1250 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | LGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 1250 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7448VS1250NC
This table gives cross-reference parts and alternative options found for MC7448VS1250NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7448VS1250NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PPC7448VU1250ND | NXP Semiconductors | Check for Price | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 | MC7448VS1250NC vs PPC7448VU1250ND |
PPC7448VU1250NC | NXP Semiconductors | Check for Price | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 | MC7448VS1250NC vs PPC7448VU1250NC |
MC7448VU1250NC | Freescale Semiconductor | Check for Price | 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MC7448VS1250NC vs MC7448VU1250NC |
PPC7448HX1250ND | Freescale Semiconductor | Check for Price | 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | MC7448VS1250NC vs PPC7448HX1250ND |
PPC7448VU1250ND | Freescale Semiconductor | Check for Price | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MC7448VS1250NC vs PPC7448VU1250ND |
PPC7448VU1250NC | Freescale Semiconductor | Check for Price | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MC7448VS1250NC vs PPC7448VU1250NC |
PPC7448HX1250NC | NXP Semiconductors | Check for Price | 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360 | MC7448VS1250NC vs PPC7448HX1250NC |
MC7448HX1250NC | Freescale Semiconductor | Check for Price | 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | MC7448VS1250NC vs MC7448HX1250NC |
MC7448VU1250ND | Freescale Semiconductor | Check for Price | 32-Bit Power Architecture MPU, 1.250GHz, 1MB L2, AltiVec, MPX/60x Bus | MC7448VS1250NC vs MC7448VU1250ND |
PPC7448VS1250ND | NXP Semiconductors | Check for Price | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 | MC7448VS1250NC vs PPC7448VS1250ND |