Part Details for MC7448HX1000LD by Freescale Semiconductor
Overview of MC7448HX1000LD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7448HX1000LD
MC7448HX1000LD CAD Models
MC7448HX1000LD Part Data Attributes
|
MC7448HX1000LD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC7448HX1000LD
Freescale Semiconductor
32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7448HX1000LD
This table gives cross-reference parts and alternative options found for MC7448HX1000LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7448HX1000LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541PXAPFX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7448HX1000LD vs MPC8541PXAPFX |
MPC8541EPXAJFX | 32-BIT, 1000 MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | MC7448HX1000LD vs MPC8541EPXAJFX |
MPC8541EVTAPDX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7448HX1000LD vs MPC8541EVTAPDX |
MC7448THX1000ND | 32-Bit Power Architecture MPU, 1GHz, 1MB L2, AltiVec, MPX/60x Bus | Freescale Semiconductor | MC7448HX1000LD vs MC7448THX1000ND |
MPC8541EVTAPDX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | MC7448HX1000LD vs MPC8541EVTAPDX |
MPC8541CPXALEX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7448HX1000LD vs MPC8541CPXALEX |
MPC8541CVTALFX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | MC7448HX1000LD vs MPC8541CVTALFX |
MPC8541VTAKFX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | MC7448HX1000LD vs MPC8541VTAKFX |
PPC7448VS1000LC | 32-BIT, 1000MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MC7448HX1000LD vs PPC7448VS1000LC |
MPC8541EVTAJFX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | MC7448HX1000LD vs MPC8541EVTAJFX |