Part Details for MC711K4CFUE3 by Freescale Semiconductor
Overview of MC711K4CFUE3 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC711K4CFUE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 212 |
|
$27.4784 / $35.4560 | Buy Now |
Part Details for MC711K4CFUE3
MC711K4CFUE3 CAD Models
MC711K4CFUE3 Part Data Attributes
|
MC711K4CFUE3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC711K4CFUE3
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6800 CPU,HC-CMOS,QFP,80PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Bit Size | 8 | |
CPU Family | 6800 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 24576 | |
ROM Programmability | UVPROM | |
Speed | 3 MHz | |
Supply Current-Max | 42 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |