Microcontrollers and Processors
MC68LC040FE33B
Description: Microprocessor, 32-Bit, 33MHz, HCMOS, PQFP184, QFP-184

Overview of MC68LC040FE33B by Abilis Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC68LC040FE33B by Abilis Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68LC040FE33B by Abilis Systems

MC68LC040FE33B
Abilis Systems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ABILIS SYSTEMS
Part Package Code
QFP
Package Description
QFP,
Pin Count
184
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G184
Low Power Mode
NO
Number of Terminals
184
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Speed
33 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC68LC040FE33B
    Abilis Systems
    Microprocessor, 32-Bit, 33MHz, HCMOS, PQFP184, QFP-184
    VS

Alternate Parts for MC68LC040FE33B

This table gives cross-reference parts and alternative options found for MC68LC040FE33B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68LC040FE33B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68LC040FE33B Microprocessor, 32-Bit, 33MHz, HCMOS, PQFP184, QFP-184 Motorola Semiconductor Products MC68LC040FE33B vs MC68LC040FE33B
Part Number Description Manufacturer Compare
MC68040FE25V 32-BIT, 25 MHz, MICROPROCESSOR, PQFP184, QFP-184 Freescale Semiconductor MC68LC040FE33B vs MC68040FE25V
MC68EC040FE33B Microprocessor, 32-Bit, 33MHz, HCMOS, PQFP184, QFP-184 Motorola Semiconductor Products MC68LC040FE33B vs MC68EC040FE33B
MC68LC040FE25B Microprocessor, 32-Bit, 25MHz, HCMOS, PQFP184, QFP-184 Abilis Systems MC68LC040FE33B vs MC68LC040FE25B
WC32P040-25Q4M Microprocessor, 32-Bit, CMOS, CQFP184, CERAMIC, QFP-184 Mercury Systems Inc MC68LC040FE33B vs WC32P040-25Q4M
MC68EC040FE20B Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP184, QFP-184 Abilis Systems MC68LC040FE33B vs MC68EC040FE20B
MC68EC040FE20B 32-BIT, 20MHz, MICROPROCESSOR, PQFP184, QFP-184 Motorola Mobility LLC MC68LC040FE33B vs MC68EC040FE20B
MC68LC040FE33B Microprocessor, 32-Bit, 33MHz, HCMOS, PQFP184, QFP-184 Motorola Semiconductor Products MC68LC040FE33B vs MC68LC040FE33B
MC68EC040FE20B Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP184, QFP-184 Motorola Semiconductor Products MC68LC040FE33B vs MC68EC040FE20B
MC68LC040FE20B 32-BIT, 20MHz, MICROPROCESSOR, PQFP184, QFP-184 Freescale Semiconductor MC68LC040FE33B vs MC68LC040FE20B
MC68EC040FE33B Microprocessor, 32-Bit, 33MHz, HCMOS, PQFP184, QFP-184 Abilis Systems MC68LC040FE33B vs MC68EC040FE33B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68LC040FE33B by Abilis Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68LC040FE33B by Abilis Systems

  • Please alert me when MC68LC040FE33B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68LC040FE33B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68LC040FE33B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68LC040FE33B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68LC040FE33B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68LC040FE33B by Abilis Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: