Microcontrollers and Processors
MC68HRC05J5AJDWR2
Description: 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO16, SOIC-16

Overview of MC68HRC05J5AJDWR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC68HRC05J5AJDWR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HRC05J5AJDWR2 by Motorola Mobility LLC

MC68HRC05J5AJDWR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
ALSO OPERATES AT 2.2V SUPPLY
Address Bus Width
Bit Size
8
Clock Frequency-Max
4.2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Number of I/O Lines
10
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
2.65 mm
Speed
2.1 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HRC05J5AJDWR2
    Motorola Mobility LLC
    8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO16, SOIC-16
    VS

Alternate Parts for MC68HRC05J5AJDWR2

This table gives cross-reference parts and alternative options found for MC68HRC05J5AJDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HRC05J5AJDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HRC05J5AJDW 8-BIT, MROM, MICROCONTROLLER, PDSO16, SOIC-16 Freescale Semiconductor MC68HRC05J5AJDWR2 vs MC68HRC05J5AJDW
MC68HRC05J5AJDWR2 Microcontroller, 8-Bit, MROM, 2.1MHz, HCMOS, PDSO16, SOIC-16 Motorola Semiconductor Products MC68HRC05J5AJDWR2 vs MC68HRC05J5AJDWR2
MC68HRC05J5AJDW 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO16, SOIC-16 Motorola Mobility LLC MC68HRC05J5AJDWR2 vs MC68HRC05J5AJDW
Part Number Description Manufacturer Compare
MC68HRC05J5AJDW Microcontroller, 8-Bit, MROM, 2.1MHz, HCMOS, PDSO16, SOIC-16 Motorola Semiconductor Products MC68HRC05J5AJDWR2 vs MC68HRC05J5AJDW
MC68HRC05J5AJDW 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO16, SOIC-16 Motorola Mobility LLC MC68HRC05J5AJDWR2 vs MC68HRC05J5AJDW
MC68HRC05J5AJDW 8-BIT, MROM, MICROCONTROLLER, PDSO16, SOIC-16 Freescale Semiconductor MC68HRC05J5AJDWR2 vs MC68HRC05J5AJDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HRC05J5AJDWR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HRC05J5AJDWR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68HRC05J5AJDWR2 would you like to use for your alert(s)?
  • Please alert me when MC68HRC05J5AJDWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HRC05J5AJDWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HRC05J5AJDWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HRC05J5AJDWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HRC05J5AJDWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HRC05J5AJDWR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: