Part Details for MC68HRC05J5AJDW by Motorola Mobility LLC
Overview of MC68HRC05J5AJDW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HRC05J5AJDW
MC68HRC05J5AJDW CAD Models
MC68HRC05J5AJDW Part Data Attributes
|
MC68HRC05J5AJDW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HRC05J5AJDW
Motorola Mobility LLC
8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.2V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of I/O Lines | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 2.65 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HRC05J5AJDW
This table gives cross-reference parts and alternative options found for MC68HRC05J5AJDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HRC05J5AJDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HRC05J5AJDWR2 | Microcontroller, 8-Bit, MROM, 2.1MHz, HCMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC68HRC05J5AJDW vs MC68HRC05J5AJDWR2 |
MC68HRC05J5AJDW | Microcontroller, 8-Bit, MROM, 2.1MHz, HCMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC68HRC05J5AJDW vs MC68HRC05J5AJDW |
MC68HRC05J5AJDW | 8-BIT, MROM, MICROCONTROLLER, PDSO16, SOIC-16 | Freescale Semiconductor | MC68HRC05J5AJDW vs MC68HRC05J5AJDW |