MC68HLC908QY4CP
Description: Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 2MHz, HCMOS, PDIP16, PLASTIC, DIP-16

Overview of MC68HLC908QY4CP by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MC68HLC908QY4CP by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MC68HLC908QY4CP-ND
DigiKey MICROCONTROLLER, 8 BIT, FLASH, H Min Qty: 128 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 7200
In Stock
  • 128 $2.3500
$2.3500 Buy Now

CAD Models for MC68HLC908QY4CP by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HLC908QY4CP by Motorola Semiconductor Products

MC68HLC908QY4CP
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, DIP-16
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T16
Length
19.05 mm
Number of I/O Lines
14
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
4.44 mm
Speed
2 MHz
Supply Current-Max
2.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HLC908QY4CP
    Motorola Semiconductor Products
    Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 2MHz, HCMOS, PDIP16, PLASTIC, DIP-16
    VS

Related Parts for MC68HLC908QY4CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HLC908QY4CP by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HLC908QY4CP by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC68HLC908QY4CP would you like to use for your alert(s)?
  • Please alert me when MC68HLC908QY4CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HLC908QY4CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HLC908QY4CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HLC908QY4CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HLC908QY4CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HLC908QY4CP by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: