Part Details for MC68HC908SR12CB by Rochester Electronics LLC
Overview of MC68HC908SR12CB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC908SR12CB
MC68HC908SR12CB CAD Models
MC68HC908SR12CB Part Data Attributes
|
MC68HC908SR12CB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908SR12CB
Rochester Electronics LLC
8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDIP42, SHRINK, DIP-42
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
Length | 36.83 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908SR12CB
This table gives cross-reference parts and alternative options found for MC68HC908SR12CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908SR12CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908SR12MFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Rochester Electronics LLC | MC68HC908SR12CB vs MC68HC908SR12MFA |
MC68HC908SR12MB | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, SHRINK, DIP-42 | Motorola Mobility LLC | MC68HC908SR12CB vs MC68HC908SR12MB |
MC68HC08SR12CB | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDIP42, SHRINK, DIP-42 | Motorola Mobility LLC | MC68HC908SR12CB vs MC68HC08SR12CB |
MC68HC908SR12MFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MC68HC908SR12CB vs MC68HC908SR12MFA |
MC68HC908SR12CFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MC68HC908SR12CB vs MC68HC908SR12CFA |
MC68HC908SR12CB | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, SHRINK, DIP-42 | Motorola Mobility LLC | MC68HC908SR12CB vs MC68HC908SR12CB |