Datasheets
MC68HC908LJ24CFU by:

8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64

Part Details for MC68HC908LJ24CFU by Rochester Electronics LLC

Overview of MC68HC908LJ24CFU by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC68HC908LJ24CFU

MC68HC908LJ24CFU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68HC908LJ24CFU Part Data Attributes

MC68HC908LJ24CFU Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC68HC908LJ24CFU Rochester Electronics LLC 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code QFP
Package Description QFP-64
Pin Count 64
Reach Compliance Code unknown
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G64
Length 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 40
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 220
ROM Programmability FLASH
Seated Height-Max 2.45 mm
Speed 8 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade INDUSTRIAL
Terminal Finish NOT SPECIFIED
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC68HC908LJ24CFU

This table gives cross-reference parts and alternative options found for MC68HC908LJ24CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908LJ24CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC68HC908LK24CFU 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP64, QFP-64 Rochester Electronics LLC MC68HC908LJ24CFU vs MC68HC908LK24CFU
MC68HC908LK24CFU 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908LJ24CFU vs MC68HC908LK24CFU
MC68HC908LJ24CFU IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC Freescale Semiconductor MC68HC908LJ24CFU vs MC68HC908LJ24CFU
Part Number Description Manufacturer Compare
MC68HC908LK24CFU 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP64, QFP-64 Rochester Electronics LLC MC68HC908LJ24CFU vs MC68HC908LK24CFU
MC68HC908LJ24CFU IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC Freescale Semiconductor MC68HC908LJ24CFU vs MC68HC908LJ24CFU
MC68HC908LK24CFU 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908LJ24CFU vs MC68HC908LK24CFU

MC68HC908LJ24CFU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC908LJ24CFU by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC908LJ24CFU by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC68HC908LJ24CFU would you like to use for your alert(s)?
  • Please alert me when MC68HC908LJ24CFU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC908LJ24CFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC908LJ24CFU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC908LJ24CFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC908LJ24CFU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC908LJ24CFU by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: