Part Details for MC68HC908JK8MP by Rochester Electronics LLC
Overview of MC68HC908JK8MP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC908JK8MP
MC68HC908JK8MP CAD Models
MC68HC908JK8MP Part Data Attributes
|
MC68HC908JK8MP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908JK8MP
Rochester Electronics LLC
8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908JK8MP
This table gives cross-reference parts and alternative options found for MC68HC908JK8MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908JK8MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908JK1EMDW | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Rochester Electronics LLC | MC68HC908JK8MP vs MC68HC908JK1EMDW |
MC68HC908JK1MDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Motorola Mobility LLC | MC68HC908JK8MP vs MC68HC908JK1MDW |
MC68HC908JK8CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Motorola Mobility LLC | MC68HC908JK8MP vs MC68HC908JK8CDW |
MC68HC908JK3MP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC68HC908JK8MP vs MC68HC908JK3MP |
MC68HC908JK1EMDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Motorola Mobility LLC | MC68HC908JK8MP vs MC68HC908JK1EMDW |
MC68HC908JK3EMP | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,DIP,20PIN,PLASTIC | Freescale Semiconductor | MC68HC908JK8MP vs MC68HC908JK3EMP |
MC68HC908JK1EMP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC68HC908JK8MP vs MC68HC908JK1EMP |
MC68HC908JK3EMP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC68HC908JK8MP vs MC68HC908JK3EMP |
MC68HC908JK1ECDW | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Motorola Mobility LLC | MC68HC908JK8MP vs MC68HC908JK1ECDW |
MC68HC908JK1MP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC68HC908JK8MP vs MC68HC908JK1MP |