Part Details for MC68HC908JK1EMP by Freescale Semiconductor
Overview of MC68HC908JK1EMP by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC908JK1EMP
MC68HC908JK1EMP CAD Models
MC68HC908JK1EMP Part Data Attributes
|
MC68HC908JK1EMP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC908JK1EMP
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908JK1EMP
This table gives cross-reference parts and alternative options found for MC68HC908JK1EMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908JK1EMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908JK3ECDW | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK1EMP vs MC68HC908JK3ECDW |
MC68HC908JK1MP | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1EMP vs MC68HC908JK1MP |
MC68HC908JK8MP | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1EMP vs MC68HC908JK8MP |
MC68HC908JK3EMP | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1EMP vs MC68HC908JK3EMP |
MC68HC908JK3MP | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1EMP vs MC68HC908JK3MP |
MC68HC908JK3CP | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1EMP vs MC68HC908JK3CP |
MC68HC08JK3DW | Motorola Mobility LLC | Check for Price | 8-BIT, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK1EMP vs MC68HC08JK3DW |
MC68HC908JK8MP | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1EMP vs MC68HC908JK8MP |
MC68HC908JK3ECP | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1EMP vs MC68HC908JK3ECP |
MC68HC908JK1CDW | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK1EMP vs MC68HC908JK1CDW |