Part Details for MC68HC908GZ32CFJ by Motorola Mobility LLC
Overview of MC68HC908GZ32CFJ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MC68HC908GZ32CFJ
MC68HC908GZ32CFJ CAD Models
MC68HC908GZ32CFJ Part Data Attributes
|
MC68HC908GZ32CFJ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GZ32CFJ
Motorola Mobility LLC
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 21 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GZ32CFJ
This table gives cross-reference parts and alternative options found for MC68HC908GZ32CFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GZ32CFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908GR32AMFA | Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP48, LQFP-48 | Motorola Semiconductor Products | MC68HC908GZ32CFJ vs MC68HC908GR32AMFA |
MC908GZ60VFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | Freescale Semiconductor | MC68HC908GZ32CFJ vs MC908GZ60VFJ |
MC908GR16MFAE | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP48, LEAD FREE, LQFP-48 | Freescale Semiconductor | MC68HC908GZ32CFJ vs MC908GR16MFAE |
MC68HC908GZ60VFA | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,48PIN,PLASTIC | Freescale Semiconductor | MC68HC908GZ32CFJ vs MC68HC908GZ60VFA |
MC908GZ60MFUE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC68HC908GZ32CFJ vs MC908GZ60MFUE |
MC68HC908GR60ACFA | Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP48, LQFP-48 | Motorola Semiconductor Products | MC68HC908GZ32CFJ vs MC68HC908GR60ACFA |
MC68HC908GR4CFAE | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32 | NXP Semiconductors | MC68HC908GZ32CFJ vs MC68HC908GR4CFAE |
MC68HC908GZ32CFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC908GZ32CFJ vs MC68HC908GZ32CFU |
MC908GR60ACFA | MICROCONTROLLER | NXP Semiconductors | MC68HC908GZ32CFJ vs MC908GR60ACFA |
MC908GR48AVFUE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68HC908GZ32CFJ vs MC908GR48AVFUE |