Part Details for MC68HC908GR16MFA by Freescale Semiconductor
Overview of MC68HC908GR16MFA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68HC908GR16MFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 8.2MHz, HCMOS, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 170 |
|
$7.3700 / $8.6700 | Buy Now |
Part Details for MC68HC908GR16MFA
MC68HC908GR16MFA CAD Models
MC68HC908GR16MFA Part Data Attributes
|
MC68HC908GR16MFA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GR16MFA
Freescale Semiconductor
8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP48, LQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3 V SUPPLY @ 4.1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 15872 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8.2 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GR16MFA
This table gives cross-reference parts and alternative options found for MC68HC908GR16MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GR16MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908GR16MFAE | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP48, LEAD FREE, LQFP-48 | Freescale Semiconductor | MC68HC908GR16MFA vs MC908GR16MFAE |
MC68HC908GR16MFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC68HC908GR16MFA vs MC68HC908GR16MFA |
MC68HC908GR16MFA | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Rochester Electronics LLC | MC68HC908GR16MFA vs MC68HC908GR16MFA |
MC908GR16MFAE | MICROCONTROLLER | NXP Semiconductors | MC68HC908GR16MFA vs MC908GR16MFAE |