MC68HC908AZ60ACFU
Description: 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64

Overview of MC68HC908AZ60ACFU by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MC68HC908AZ60ACFU by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC908AZ60ACFU by NXP Semiconductors

MC68HC908AZ60ACFU
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QFP-64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
14 mm
Number of I/O Lines
50
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
61440
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
8.4 MHz
Supply Current-Max
35 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC908AZ60ACFU
    NXP Semiconductors
    8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64
    VS

Alternate Parts for MC68HC908AZ60ACFU

This table gives cross-reference parts and alternative options found for MC68HC908AZ60ACFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908AZ60ACFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC908AZ60AVFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Freescale Semiconductor MC68HC908AZ60ACFU vs MC68HC908AZ60AVFU
MC68HC908AZ60AMFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908AZ60ACFU vs MC68HC908AZ60AMFU
MC68HC908AZ60AVFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908AZ60ACFU vs MC68HC908AZ60AVFU
MC68HC908AZ60AMFU IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC Freescale Semiconductor MC68HC908AZ60ACFU vs MC68HC908AZ60AMFU
MC68HC908AZ60ACFU IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC Freescale Semiconductor MC68HC908AZ60ACFU vs MC68HC908AZ60ACFU
MC68HC908AZ60AVFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64 NXP Semiconductors MC68HC908AZ60ACFU vs MC68HC908AZ60AVFU
MC68HC908AZ60ACFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908AZ60ACFU vs MC68HC908AZ60ACFU
MC68HC908AZ60ACFU Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.4MHz, HCMOS, PQFP64, QFP-64 Motorola Semiconductor Products MC68HC908AZ60ACFU vs MC68HC908AZ60ACFU
Part Number Description Manufacturer Compare
MC68HC908AZ60ACFU IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC Freescale Semiconductor MC68HC908AZ60ACFU vs MC68HC908AZ60ACFU
MC68HC908AZ60VFUR2 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908AZ60ACFU vs MC68HC908AZ60VFUR2
MC68HC908AZ60AVFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64 NXP Semiconductors MC68HC908AZ60ACFU vs MC68HC908AZ60AVFU
MC68HC908AZ60ACFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908AZ60ACFU vs MC68HC908AZ60ACFU
MC68HC908AZ60AVFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908AZ60ACFU vs MC68HC908AZ60AVFU
MC68HC908AZ32AMFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908AZ60ACFU vs MC68HC908AZ32AMFU
MC68HC908AZ32ACFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64 NXP Semiconductors MC68HC908AZ60ACFU vs MC68HC908AZ32ACFU
MC68HC908AZ60AVFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Freescale Semiconductor MC68HC908AZ60ACFU vs MC68HC908AZ60AVFU
MC68HC908AZ60VFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908AZ60ACFU vs MC68HC908AZ60VFU
MC68HC908AZ60CFU Microcontroller NXP Semiconductors MC68HC908AZ60ACFU vs MC68HC908AZ60CFU

Related Parts for MC68HC908AZ60ACFU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC908AZ60ACFU by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC908AZ60ACFU by NXP Semiconductors

  • Please alert me when MC68HC908AZ60ACFU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC68HC908AZ60ACFU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC908AZ60ACFU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC68HC908AZ60ACFU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC908AZ60ACFU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC908AZ60ACFU by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: