Datasheets
MC68HC908AB32MPB by:

8-BIT, FLASH, 8.4 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64

Part Details for MC68HC908AB32MPB by Freescale Semiconductor

Overview of MC68HC908AB32MPB by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for MC68HC908AB32MPB

MC68HC908AB32MPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68HC908AB32MPB Part Data Attributes

MC68HC908AB32MPB Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC68HC908AB32MPB Freescale Semiconductor 8-BIT, FLASH, 8.4 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64
Part Life Cycle Code Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFP
Package Description 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64
Pin Count 64
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 33.6 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G64
Length 10 mm
Number of I/O Lines 51
Number of Terminals 64
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 8.4 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC908AB32MPB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC908AB32MPB by Freescale Semiconductor

  • Please alert me when MC68HC908AB32MPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC68HC908AB32MPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC908AB32MPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC68HC908AB32MPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC908AB32MPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC908AB32MPB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: