There are no models available for this part yet.
Overview of MC68HC705C9ACFN by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MC68HC705C9ACFN by Motorola Mobility LLC
Part Data Attributes for MC68HC705C9ACFN by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
CAN ALSO OPERATE AT 3.3V SUPPLY
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
6805
|
Clock Frequency-Max
|
4.2 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.585 mm
|
Number of I/O Lines
|
31
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
352
|
ROM (words)
|
15932
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
4.57 mm
|
Speed
|
2.1 MHz
|
Supply Current-Max
|
5.25 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
HCMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.585 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC68HC705C9ACFN
This table gives cross-reference parts and alternative options found for MC68HC705C9ACFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705C9ACFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705C9ACFN | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Freescale Semiconductor | MC68HC705C9ACFN vs MC68HC705C9ACFN |
MC68HC705C9ACFNE | 8 BIT MCU, 352 BYTES RAM | Freescale Semiconductor | MC68HC705C9ACFN vs MC68HC705C9ACFNE |
Related Parts for MC68HC705C9ACFN
-
MC68HC705C8ACFNMicrocontrollers
-
ATSENSE301HA-AUROther Analog ICs
-
STW4N150Power Field-Effect Transistors
-
AD571SD/883BAnalog to Digital Converters
-
LAN8720AI-CP-TRNetwork Interfaces
-
MCF5272VM66Microprocessors
-
MAX232IDRLine Driver or Receivers
-
MC33074APGOperational Amplifiers
-
EP3C25F256I7NField Programmable Gate Arrays