Microcontrollers and Processors
MC68HC705C8ACFNE
Description: HC05 CORE + 8K RAM + EPR

Overview of MC68HC705C8ACFNE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC68HC705C8ACFNE by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   31
RFQ
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 24
  • 1 $21.5078
  • 5 $19.1180
  • 14 $17.6842
$17.6842 / $21.5078 Buy Now
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 1
  • 1 $50.0000
$50.0000 Buy Now
ComSIT USA 8-BIT MICROCONTROLLER UNIT Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQCC44 RoHS: Compliant Stock EU - 35
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
NexGen Digital   1
RFQ
Chip 1 Exchange INSTOCK 20
RFQ
Chip 1 Exchange INSTOCK 15
RFQ
Win Source Electronics IC MCU 8BIT 8KB OTP 44PLCC 5000
  • 1 $54.1670
  • 3 $44.4450
  • 4 $43.0560
  • 5 $41.6670
  • 7 $40.2780
  • 9 $36.1120
$36.1120 / $54.1670 Buy Now

CAD Models for MC68HC705C8ACFNE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC68HC705C8ACFNE by Freescale Semiconductor

MC68HC705C8ACFNE
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
LCC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
NO
Additional Feature
OPERATES AT 3.3V SUPPLY @ 1 MHZ
Address Bus Width
Bit Size
8
CPU Family
6805
Clock Frequency-Max
4.2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.5862 mm
Moisture Sensitivity Level
3
Number of I/O Lines
31
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
RAM (bytes)
176
ROM (words)
7744
ROM Programmability
OTPROM
Seated Height-Max
4.57 mm
Speed
2.1 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC705C8ACFNE
    Freescale Semiconductor
    HC05 CORE + 8K RAM + EPR
    VS

Alternate Parts for MC68HC705C8ACFNE

This table gives cross-reference parts and alternative options found for MC68HC705C8ACFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705C8ACFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC705C8ACFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC MC68HC705C8ACFNE vs MC68HC705C8ACFN
MC68HC705C8ACFN IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,LDCC,44PIN,PLASTIC Freescale Semiconductor MC68HC705C8ACFNE vs MC68HC705C8ACFN
MC68HC705C8ACFNE 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44 NXP Semiconductors MC68HC705C8ACFNE vs MC68HC705C8ACFNE
Part Number Description Manufacturer Compare
MC68HC705C8ACFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC MC68HC705C8ACFNE vs MC68HC705C8ACFN
MC68HC705C9CFN 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC MC68HC705C8ACFNE vs MC68HC705C9CFN
MC68HC705C8FN Microcontroller, 8-Bit, OTPROM, HCMOS, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC MC68HC705C8ACFNE vs MC68HC705C8FN
MC68LNC705C9ACFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Freescale Semiconductor MC68HC705C8ACFNE vs MC68LNC705C9ACFN
KMC705C8ACFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Freescale Semiconductor MC68HC705C8ACFNE vs KMC705C8ACFN
MC68HC705C9FN 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC MC68HC705C8ACFNE vs MC68HC705C9FN
MC68HC705C9FN Microcontroller, 8-Bit, OTPROM, 2MHz, CMOS, PQCC44, PLASTIC, LCC-44 Motorola Semiconductor Products MC68HC705C8ACFNE vs MC68HC705C9FN
KMC705C9ACFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Freescale Semiconductor MC68HC705C8ACFNE vs KMC705C9ACFN
MC68HC705C9AFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC MC68HC705C8ACFNE vs MC68HC705C9AFN
MC68HC705C8ACFN IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,LDCC,44PIN,PLASTIC Freescale Semiconductor MC68HC705C8ACFNE vs MC68HC705C8ACFN

Related Parts for MC68HC705C8ACFNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC705C8ACFNE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC705C8ACFNE by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68HC705C8ACFNE would you like to use for your alert(s)?
  • Please alert me when MC68HC705C8ACFNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC705C8ACFNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC705C8ACFNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC705C8ACFNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC705C8ACFNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC705C8ACFNE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: