Part Details for MC68HC16Z1CAG25 by NXP Semiconductors
Overview of MC68HC16Z1CAG25 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for MC68HC16Z1CAG25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9386
|
Newark | Microcontroller Mcu, 16 Bit, Hc16, 25Mhz, Lqfp-144, Product Range:Hc16 Family 68Hc16Z1 Series Microcontrollers, Device Core:Hc16, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp MC68HC16Z1CAG25 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7000 | Buy Now |
DISTI #
MC68HC16Z1CAG25-ND
|
DigiKey | IC MCU 16BIT ROMLESS 144LQFP Min Qty: 300 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$25.4517 | Buy Now |
DISTI #
MC68HC16Z1CAG25
|
Avnet Americas | MCU 16-Bit HC16 CISC ROMLess 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: MC68HC16Z1CAG25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5 Partner Stock |
|
RFQ | |
DISTI #
MC68HC16Z1CAG25
|
Avnet Americas | MCU 16-Bit HC16 CISC ROMLess 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: MC68HC16Z1CAG25) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.2481 / $29.1168 | Buy Now |
DISTI #
841-MC68HC16Z1CAG25
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT MCU 1K RAM RoHS: Compliant | 290 |
|
$25.4500 / $28.5300 | Buy Now |
|
Future Electronics | MC68HC16Z Series 1 kB RAM 25 MHz SMT 16-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$27.0500 | Buy Now |
DISTI #
82027076
|
Verical | MCU 16-bit HC16 CISC ROMLess 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 305 |
|
$25.3900 / $29.3300 | Buy Now |
DISTI #
MC68HC16Z1CAG25
|
Avnet Silica | MCU 16-Bit HC16 CISC ROMLess 3.3V/5V 144-Pin LQFP Tray (Alt: MC68HC16Z1CAG25) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100184536
|
Chip1Stop | 16 BIT MCU, 1K RAM RoHS: Compliant pbFree: Yes | 305 |
|
$25.3900 / $29.3300 | Buy Now |
DISTI #
MC68HC16Z1CAG25
|
EBV Elektronik | MCU 16-Bit HC16 CISC ROMLess 3.3V/5V 144-Pin LQFP Tray (Alt: MC68HC16Z1CAG25) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC68HC16Z1CAG25
MC68HC16Z1CAG25 CAD Models
MC68HC16Z1CAG25 Part Data Attributes
|
MC68HC16Z1CAG25
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC16Z1CAG25
NXP Semiconductors
16-BIT, 25.17MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-04-21 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ASLO OPERATES AT 3V | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25.17 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 1.6 mm | |
Speed | 25.17 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |