Microcontrollers and Processors
MC68HC11K3VFU4
Description: IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,QFP,80PIN,PLASTIC

Overview of MC68HC11K3VFU4 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MC68HC11K3VFU4 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC11K3VFU4 by Freescale Semiconductor

MC68HC11K3VFU4
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G80
Length
14 mm
Number of I/O Lines
62
Number of Terminals
80
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
2.45 mm
Speed
4 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC11K3VFU4
    Freescale Semiconductor
    IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,QFP,80PIN,PLASTIC
    VS

Alternate Parts for MC68HC11K3VFU4

This table gives cross-reference parts and alternative options found for MC68HC11K3VFU4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11K3VFU4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC11K3VFU4 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC68HC11K3VFU4 vs MC68HC11K3VFU4
MC68HC11K3VFU4 Microcontroller, 8-Bit, MROM, 6800 CPU, 4MHz, HCMOS, PQFP80, QFP-80 Motorola Semiconductor Products MC68HC11K3VFU4 vs MC68HC11K3VFU4
Part Number Description Manufacturer Compare
MC68HC11K3VFU4 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC68HC11K3VFU4 vs MC68HC11K3VFU4
MC68HC11K3VFU4 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC68HC11K3VFU4 vs MC68HC11K3VFU4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC11K3VFU4 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC11K3VFU4 by Freescale Semiconductor

  • Please alert me when MC68HC11K3VFU4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC11K3VFU4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC11K3VFU4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC11K3VFU4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC11K3VFU4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC11K3VFU4 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: