Part Details for MC68HC08JK3P by Freescale Semiconductor
Overview of MC68HC08JK3P by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MC68HC08JK3P
MC68HC08JK3P CAD Models
MC68HC08JK3P Part Data Attributes
|
MC68HC08JK3P
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC08JK3P
Freescale Semiconductor
8-BIT, MROM, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC08JK3P
This table gives cross-reference parts and alternative options found for MC68HC08JK3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC08JK3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908JK1MDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Freescale Semiconductor | MC68HC08JK3P vs MC68HC908JK1MDW |
MC68HC908JK8MP | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,DIP,20PIN,PLASTIC | Freescale Semiconductor | MC68HC08JK3P vs MC68HC908JK8MP |
MC68HC908JK1EMDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Freescale Semiconductor | MC68HC08JK3P vs MC68HC908JK1EMDW |
MC68HC908JK3CP | MICROCONTROLLER | NXP Semiconductors | MC68HC08JK3P vs MC68HC908JK3CP |
MC68HC08JK3DW | 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Freescale Semiconductor | MC68HC08JK3P vs MC68HC08JK3DW |
MC68HC908JK1ECDW | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,20PIN,PLASTIC | Freescale Semiconductor | MC68HC08JK3P vs MC68HC908JK1ECDW |
MC68HC908JK3ECDW | MICROCONTROLLER | NXP Semiconductors | MC68HC08JK3P vs MC68HC908JK3ECDW |
MC68HC908JK8CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Freescale Semiconductor | MC68HC08JK3P vs MC68HC908JK8CDW |
MC68HC908JK1CDW | MICROCONTROLLER | NXP Semiconductors | MC68HC08JK3P vs MC68HC908JK1CDW |
MC68HC908JK3MDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Freescale Semiconductor | MC68HC08JK3P vs MC68HC908JK3MDW |