Part Details for MC68HC08AS32CAFN by Motorola Mobility LLC
Overview of MC68HC08AS32CAFN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC08AS32CAFN
MC68HC08AS32CAFN CAD Models
MC68HC08AS32CAFN Part Data Attributes
|
MC68HC08AS32CAFN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC08AS32CAFN
Motorola Mobility LLC
8-BIT, MROM, 8.4MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1262 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 8.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC08AS32CAFN
This table gives cross-reference parts and alternative options found for MC68HC08AS32CAFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC08AS32CAFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC08AS32CFN | 8-BIT, EEPROM, 8.4MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MC68HC08AS32CAFN vs MC68HC08AS32CFN |
MC68HC08AS32FU | 8-BIT, MROM, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC08AS32CAFN vs MC68HC08AS32FU |
MC68HC08AS32CFU | 8-BIT, MROM, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC08AS32CAFN vs MC68HC08AS32CFU |
MC68HC08AS32AFU | 8-BIT, MROM, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Freescale Semiconductor | MC68HC08AS32CAFN vs MC68HC08AS32AFU |
MC68HC08AS32FU | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC | Freescale Semiconductor | MC68HC08AS32CAFN vs MC68HC08AS32FU |
MC68HC08AS32VAFN | 8-BIT, MROM, 8.4MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MC68HC08AS32CAFN vs MC68HC08AS32VAFN |
MC68HC08AS32VFN | MICROCONTROLLER | NXP Semiconductors | MC68HC08AS32CAFN vs MC68HC08AS32VFN |
MC68HC08AS32AVFU | 8-BIT, MROM, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Freescale Semiconductor | MC68HC08AS32CAFN vs MC68HC08AS32AVFU |
MC68HC08AS20FNR2 | 8-BIT, MROM, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC08AS32CAFN vs MC68HC08AS20FNR2 |
MC68HC08AS20FN | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,LDCC,52PIN,PLASTIC | Freescale Semiconductor | MC68HC08AS32CAFN vs MC68HC08AS20FN |