Part Details for MC68EC040RC25 by Motorola Mobility LLC
Overview of MC68EC040RC25 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68EC040RC25
MC68EC040RC25 CAD Models
MC68EC040RC25 Part Data Attributes
|
MC68EC040RC25
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68EC040RC25
Motorola Mobility LLC
32-BIT, 25MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA179,18X18 | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 20 MIPS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
JESD-609 Code | e0 | |
Length | 47.244 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 179 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 110 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA179,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 2.95 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC040RC25
This table gives cross-reference parts and alternative options found for MC68EC040RC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC040RC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EC040RC25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | MC68EC040RC25 vs MC68EC040RC25 |
MC68LC040RC25B | 32-BIT, 25MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Motorola Mobility LLC | MC68EC040RC25 vs MC68LC040RC25B |
MC68LC040RC25B | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | MC68EC040RC25 vs MC68LC040RC25B |