Part Details for MC68EC030CFE25C by Motorola Mobility LLC
Overview of MC68EC030CFE25C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68EC030CFE25C
MC68EC030CFE25C CAD Models
MC68EC030CFE25C Part Data Attributes:
|
MC68EC030CFE25C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68EC030CFE25C
Motorola Mobility LLC
32-BIT, 25MHz, MICROPROCESSOR, CQCC132, CERQUAD-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING;UPTO 9.2 MIPS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | X-CQCC-J132 | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC030CFE25C
This table gives cross-reference parts and alternative options found for MC68EC030CFE25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC030CFE25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EC030FE25C | 32-BIT, 25MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 | Freescale Semiconductor | MC68EC030CFE25C vs MC68EC030FE25C |
MC68EC030CFE25C | 32-BIT, 25MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 | Freescale Semiconductor | MC68EC030CFE25C vs MC68EC030CFE25C |