Part Details for MC68EC020FG25R2 by Motorola Mobility LLC
Overview of MC68EC020FG25R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68EC020FG25R2
MC68EC020FG25R2 CAD Models
MC68EC020FG25R2 Part Data Attributes
|
MC68EC020FG25R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68EC020FG25R2
Motorola Mobility LLC
32-BIT, 25MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 8 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC020FG25R2
This table gives cross-reference parts and alternative options found for MC68EC020FG25R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC020FG25R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NG80386SXL-25F | AMD | Check for Price | 32-BIT, 25MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | MC68EC020FG25R2 vs NG80386SXL-25F |
SB80C188EC25 | Intel Corporation | Check for Price | 16-BIT, 25MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | MC68EC020FG25R2 vs SB80C188EC25 |
TS80L188EC8 | Intel Corporation | Check for Price | 16-BIT, 8MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | MC68EC020FG25R2 vs TS80L188EC8 |
NG80386SX-33F | AMD | Check for Price | 32-BIT, 33MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | MC68EC020FG25R2 vs NG80386SX-33F |
SB80L188EC13 | Intel Corporation | Check for Price | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | MC68EC020FG25R2 vs SB80L188EC13 |
NG80386SX-25F | AMD | Check for Price | 32-BIT, 25MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | MC68EC020FG25R2 vs NG80386SX-25F |
S80L188EC13 | Intel Corporation | Check for Price | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | MC68EC020FG25R2 vs S80L188EC13 |
S80C188EC25 | Intel Corporation | Check for Price | 16-BIT, 25MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | MC68EC020FG25R2 vs S80C188EC25 |
KU80386SX16 | Intel Corporation | Check for Price | 32-BIT, 16 MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | MC68EC020FG25R2 vs KU80386SX16 |
MC68EZ328PU16VR2 | Motorola Mobility LLC | Check for Price | 32-BIT, MICROPROCESSOR, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | MC68EC020FG25R2 vs MC68EZ328PU16VR2 |