Part Details for MC68908GZ8CFAE by NXP Semiconductors
Overview of MC68908GZ8CFAE by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68908GZ8CFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7389
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Lqfp-48, Product Range:Hc08 Family Hc08Gz Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:48Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC68908GZ8CFAE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 | Buy Now |
DISTI #
2832-MC68908GZ8CFAE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 48LQFP Min Qty: 33 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
103 In Stock |
|
$13.8000 | Buy Now |
DISTI #
2156-MC68908GZ8CFAE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 48LQFP Min Qty: 33 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$9.1700 | Buy Now |
DISTI #
MC68908GZ8CFAE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 48LQFP Min Qty: 33 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$8.5843 | Buy Now |
DISTI #
MC68908GZ8CFAE
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: MC68908GZ8CFAE) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 103 Partner Stock |
|
RFQ | |
DISTI #
MC68908GZ8CFAE
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: MC68908GZ8CFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.6869 / $8.4492 | Buy Now |
DISTI #
841-MC68908GZ8CFAE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT MCU WITH 8K FLASH RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | IC MCU 8BIT 8KB FLASH 48LQFP RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.9500 | Buy Now |
|
Rochester Electronics | 8 BIT MCU WITH 8K FLASH RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 52 |
|
$7.5000 / $8.8200 | Buy Now |
DISTI #
MC68908GZ8CFAE
|
Avnet Silica | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: MC68908GZ8CFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC68908GZ8CFAE
MC68908GZ8CFAE CAD Models
MC68908GZ8CFAE Part Data Attributes
|
MC68908GZ8CFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68908GZ8CFAE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68908GZ8CFAE
This table gives cross-reference parts and alternative options found for MC68908GZ8CFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GZ8CFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908GZ60CFAR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | Freescale Semiconductor | MC68908GZ8CFAE vs MC908GZ60CFAR2 |
MC908GR60ACFA | MICROCONTROLLER | NXP Semiconductors | MC68908GZ8CFAE vs MC908GR60ACFA |
MC68HC908GZ32CFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68908GZ8CFAE vs MC68HC908GZ32CFU |
MC908GR48AVFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68908GZ8CFAE vs MC908GR48AVFU |
MC908GZ32CFAE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48 | NXP Semiconductors | MC68908GZ8CFAE vs MC908GZ32CFAE |
MC908GR48AMFUR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68908GZ8CFAE vs MC908GR48AMFUR2 |
MC908GZ60MFJR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | Freescale Semiconductor | MC68908GZ8CFAE vs MC908GZ60MFJR2 |
MC908GZ60VFAR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | Freescale Semiconductor | MC68908GZ8CFAE vs MC908GZ60VFAR2 |
MC908GZ32MFUE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC68908GZ8CFAE vs MC908GZ32MFUE |
MC908GZ32CFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | Freescale Semiconductor | MC68908GZ8CFAE vs MC908GZ32CFA |