There are no models available for this part yet.
Overview of MC68881RC12 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for MC68881RC12 by Motorola Mobility LLC
Part Data Attributes for MC68881RC12 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
PGA
|
Package Description
|
PGA, PGA68,10X10
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
6
|
Barrel Shifter
|
YES
|
Boundary Scan
|
NO
|
Bus Compatibility
|
MC68020
|
Clock Frequency-Max
|
12.5 MHz
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-CPGA-P68
|
JESD-609 Code
|
e0
|
Length
|
26.92 mm
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Equivalence Code
|
PGA68,10X10
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.59 mm
|
Supply Current-Max
|
150 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
26.92 mm
|
uPs/uCs/Peripheral ICs Type
|
MATH PROCESSOR, FLOATING POINT ACCELERATOR
|
Alternate Parts for MC68881RC12
This table gives cross-reference parts and alternative options found for MC68881RC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68881RC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80387DXRPQB | Math Coprocessor, CMOS, | Data Device Corporation | MC68881RC12 vs 80387DXRPQB |
NS32381V-30 | 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68 | Texas Instruments | MC68881RC12 vs NS32381V-30 |
TS68882DESC03XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | MC68881RC12 vs TS68882DESC03XA |
TS68882DESC05YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | MC68881RC12 vs TS68882DESC05YA |
80387DXRPQS | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | MC68881RC12 vs 80387DXRPQS |
TS68882MF25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | MC68881RC12 vs TS68882MF25 |
TS68882VF25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | MC68881RC12 vs TS68882VF25 |
80387DXRPQI | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | MC68881RC12 vs 80387DXRPQI |
TS68882VF20 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | MC68881RC12 vs TS68882VF20 |
NS32381V-15 | IC 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68, Math Processor | National Semiconductor Corporation | MC68881RC12 vs NS32381V-15 |