MC68451ZC10
Description: Memory Management Unit, MOS, CQCC68

Overview of MC68451ZC10 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC68451ZC10 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68451ZC10 by Motorola Semiconductor Products

MC68451ZC10
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
QCCN, LCC68,.95SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
23
External Data Bus Width
JESD-30 Code
S-CQCC-N68
JESD-609 Code
e0
Low Power Mode
NO
Number of Addressable Pages
256
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC68,.95SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MEMORY MANAGEMENT UNIT
Want to compare parts?
  1. MC68451ZC10
    Motorola Semiconductor Products
    Memory Management Unit, MOS, CQCC68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68451ZC10 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68451ZC10 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC68451ZC10 would you like to use for your alert(s)?
  • Please alert me when MC68451ZC10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68451ZC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68451ZC10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68451ZC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68451ZC10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68451ZC10 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: