Part Details for MC6840P by Motorola Mobility LLC
Overview of MC6840P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC6840P
MC6840P CAD Models
MC6840P Part Data Attributes
|
MC6840P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC6840P
Motorola Mobility LLC
3 TIMER(S), PROGRAMMABLE TIMER, PDIP28, 710-02
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 6800 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for MC6840P
This table gives cross-reference parts and alternative options found for MC6840P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC6840P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC6840L | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP28, WINDOWED, SIDE BRAZED, CERAMIC PACKAGE-28 | Motorola Mobility LLC | MC6840P vs MC6840L |
HD6840P | Programmable Timer, 3 Timer(s), NMOS, PDIP28, PLASTIC, DIP-28 | Hitachi Ltd | MC6840P vs HD6840P |
HD6840 | Programmable Timer, 3 Timer(s), NMOS, CDIP28, CERAMIC, DIP-28 | Hitachi Ltd | MC6840P vs HD6840 |