Part Details for MC68307PU16V by NXP Semiconductors
Overview of MC68307PU16V by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68307PU16V
MC68307PU16V CAD Models
MC68307PU16V Part Data Attributes
|
MC68307PU16V
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68307PU16V
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Number of Terminals | 100 | |
Speed | 16.67 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68307PU16V
This table gives cross-reference parts and alternative options found for MC68307PU16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68307PU16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68307PU16V | 16-BIT, 16.67MHz, MICROCONTROLLER, PQFP100, TQFP-100 | Motorola Mobility LLC | MC68307PU16V vs MC68307PU16V |
MC68307PU16V | Microcontroller, 16-Bit, 16.67MHz, HCMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | MC68307PU16V vs MC68307PU16V |