MC68230L8
Description: Parallel I/O Port, 24 I/O, CMOS, CDIP48, 740-03

Overview of MC68230L8 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC68230L8 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components   2
  • 1 $25.9600
$25.9600 Buy Now
Quest Components   1
  • 1 $31.1520
$31.1520 Buy Now

CAD Models for MC68230L8 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68230L8 by Motorola Semiconductor Products

MC68230L8
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
8 MHz
External Data Bus Width
8
JESD-30 Code
R-CDIP-T48
JESD-609 Code
e0
Length
60.96 mm
Number of I/O Lines
24
Number of Ports
3
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.31 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. MC68230L8
    Motorola Semiconductor Products
    Parallel I/O Port, 24 I/O, CMOS, CDIP48, 740-03
    VS

Alternate Parts for MC68230L8

This table gives cross-reference parts and alternative options found for MC68230L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68230L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68230G8 Parallel I/O Port, 24 I/O, CMOS, PDIP48, 767-01 Motorola Semiconductor Products MC68230L8 vs MC68230G8
Part Number Description Manufacturer Compare
MC68230G12 24 I/O, PIA-GENERAL PURPOSE, PDIP48, 767-01 Motorola Mobility LLC MC68230L8 vs MC68230G12
MC68230L12 24 I/O, PIA-GENERAL PURPOSE, CDIP48, 740-02 Motorola Mobility LLC MC68230L8 vs MC68230L12
MC68230G8 24 I/O, PIA-GENERAL PURPOSE, PDIP48, 767-01 Motorola Mobility LLC MC68230L8 vs MC68230G8
MC68230L12 Parallel I/O Port, 24 I/O, CMOS, CDIP48, 740-02 Motorola Semiconductor Products MC68230L8 vs MC68230L12
MC68230G8 Parallel I/O Port, 24 I/O, CMOS, PDIP48, 767-01 Motorola Semiconductor Products MC68230L8 vs MC68230G8
MC68230LC8 24 I/O, PIA-GENERAL PURPOSE, CDIP48, CERAMIC, DIP-48 Motorola Mobility LLC MC68230L8 vs MC68230LC8

Related Parts for MC68230L8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68230L8 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68230L8 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC68230L8 would you like to use for your alert(s)?
  • Please alert me when MC68230L8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68230L8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68230L8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68230L8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68230L8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68230L8 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: