Microcontrollers and Processors
MC6809ECL
Description: 8-BIT, 1MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40

Overview of MC6809ECL by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC6809ECL by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC6809ECL by Motorola Mobility LLC

MC6809ECL
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
1 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-CDIP-T40
JESD-609 Code
e0
Length
50.8 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
3
Number of Serial I/Os
Number of Terminals
40
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.32 mm
Speed
1 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC6809ECL
    Motorola Mobility LLC
    8-BIT, 1MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40
    VS

Alternate Parts for MC6809ECL

This table gives cross-reference parts and alternative options found for MC6809ECL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC6809ECL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R6512CE Microprocessor, 8-Bit, 1MHz, NMOS, CDIP40, CERAMIC, DIP-40 Conexant Systems Inc MC6809ECL vs R6512CE
MC6809EL 8-BIT, 1MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 Motorola Mobility LLC MC6809ECL vs MC6809EL
MC6809ECL Microprocessor, 8-Bit, 1MHz, NMOS, CDIP40, CERAMIC, DIP-40 Motorola Semiconductor Products MC6809ECL vs MC6809ECL
Part Number Description Manufacturer Compare
QD8080A-2 Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, CERDIP-40 Intel Corporation MC6809ECL vs QD8080A-2
G65SC112AC-1 Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices MC6809ECL vs G65SC112AC-1
D8085AH Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, CERDIP-40 Intel Corporation MC6809ECL vs D8085AH
MD8080A8 Microprocessor, 8-Bit, 2.08MHz, NMOS, CDIP40, CERDIP-40 Intel Corporation MC6809ECL vs MD8080A8
G65SC112DI-1 Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERDIP-40 California Micro Devices MC6809ECL vs G65SC112DI-1
HI1802AC-P-000 Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 Hughes Aircraft MC6809ECL vs HI1802AC-P-000
G65SC112CW-2 Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices MC6809ECL vs G65SC112CW-2
MC68HC09EL Microprocessor, 8-Bit, CMOS, CDIP40, 715-05 Motorola Semiconductor Products MC6809ECL vs MC68HC09EL
G65SC02-ACS-5 Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices MC6809ECL vs G65SC02-ACS-5
Z84C00HB6 8-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 STMicroelectronics MC6809ECL vs Z84C00HB6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC6809ECL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC6809ECL by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC6809ECL would you like to use for your alert(s)?
  • Please alert me when MC6809ECL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC6809ECL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC6809ECL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC6809ECL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC6809ECL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC6809ECL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: