There are no models available for this part yet.
Overview of MC68020RP16E by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC68020RP16E by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 126 |
|
RFQ | ||||
Quest Components | Microprocessor, 32 Bit, 114 Pin, Plastic, PGA | 410 |
|
$52.5000 / $70.0000 | Buy Now | ||
Quest Components | Microprocessor, 32 Bit, 114 Pin, Plastic, PGA | 80 |
|
$42.4800 / $53.1000 | Buy Now | ||
Quest Components | Microprocessor, 32 Bit, 114 Pin, Plastic, PGA | 62 |
|
$40.2500 / $45.5000 | Buy Now | ||
Quest Components | Microprocessor, 32 Bit, 114 Pin, Plastic, PGA | 1 |
|
$67.9780 | Buy Now | ||
Quest Components | Microprocessor, 32 Bit, 114 Pin, Plastic, PGA | 1 |
|
$100.8000 | Buy Now | ||
ComSIT USA | 32-BIT VIRTUAL MEMORY MICROPROCESSOR Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA114 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MC68020RP16E by Motorola Semiconductor Products
Part Data Attributes for MC68020RP16E by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
PGA,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
16.67 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-CPGA-P114
|
JESD-609 Code
|
e0
|
Length
|
34.925 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
7
|
Number of Serial I/Os
|
|
Number of Terminals
|
114
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
5.33 mm
|
Speed
|
16.67 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
34.925 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MC68020RP16E
This table gives cross-reference parts and alternative options found for MC68020RP16E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68020RP16E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSX68020VR1B/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RP16E vs TSX68020VR1B/C25 |
5962-8603204XA | 32-BIT, 25MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 | Motorola Mobility LLC | MC68020RP16E vs 5962-8603204XA |
MC68020RP25E | 32-BIT, 25MHz, MICROPROCESSOR, CPGA114, PGA-114 | Motorola Mobility LLC | MC68020RP16E vs MC68020RP25E |
5962-8603204XC | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RP16E vs 5962-8603204XC |
5962-8603202XC | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RP16E vs 5962-8603202XC |
MC68020RC25 | 32-BIT, 25MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 | Freescale Semiconductor | MC68020RP16E vs MC68020RC25 |
TSX68020MR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RP16E vs TSX68020MR25 |
TS68020MR1B/C16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RP16E vs TS68020MR1B/C16 |
TS68020VR16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RP16E vs TS68020VR16 |
TS68020MR8B/Y20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RP16E vs TS68020MR8B/Y20 |
Related Parts for MC68020RP16E
-
MC56F84789VLLMicrocontrollers
-
MC68010P10Microprocessors
-
ADUM3440CRWZ-RLOther Analog ICs
-
LT1765ES8Switching Regulator or Controllers
-
BTS4175SGAXUMA1Peripheral Drivers
-
OPA340MDBVTEPOperational Amplifiers
-
MC68302PV16CSerial IO/Communication Controllers
-
LT1764AEFE-1.8Linear Regulator ICs
-
AD9957BSVZ-REELOther Telecom ICs