Part Details for MC68010ZC8D by Motorola Mobility LLC
Overview of MC68010ZC8D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MC68010ZC8D
MC68010ZC8D CAD Models
MC68010ZC8D Part Data Attributes
|
MC68010ZC8D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68010ZC8D
Motorola Mobility LLC
16-BIT, 8MHz, MICROPROCESSOR, CQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-N68 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68010ZC8D
This table gives cross-reference parts and alternative options found for MC68010ZC8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68010ZC8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EC000FNR2 | Microprocessor, 16-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Motorola Semiconductor Products | MC68010ZC8D vs MC68EC000FNR2 |
TSX68C000ME1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | MC68010ZC8D vs TSX68C000ME1B/C10A |
Z8L18033VEC | Microprocessor, 8-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | MC68010ZC8D vs Z8L18033VEC |
MC68010ZC12DS | Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68 | Motorola Semiconductor Products | MC68010ZC8D vs MC68010ZC12DS |
R80C186-16 | Microprocessor, 16-Bit, 16MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | MC68010ZC8D vs R80C186-16 |
TS68C000MWB/C8 | Microprocessor, 16-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LDCC-68 | Thales Group | MC68010ZC8D vs TS68C000MWB/C8 |
N80L286-10 | Microprocessor, 16-Bit, 10MHz, MOS, PQCC68, PLASTIC, LCC-68 | AMD | MC68010ZC8D vs N80L286-10 |
MC68010FN12FR2 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MC68010ZC8D vs MC68010FN12FR2 |
N80C186-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | MC68010ZC8D vs N80C186-16 |
N80L186EA-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | MC68010ZC8D vs N80L186EA-13 |