Part Details for MC68000FN16 by Motorola Semiconductor Products
Overview of MC68000FN16 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68000FN16
MC68000FN16 CAD Models
MC68000FN16 Part Data Attributes
|
MC68000FN16
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68000FN16
Motorola Semiconductor Products
Microprocessor, 32-Bit, 16.67MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 16.67 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68000FN16
This table gives cross-reference parts and alternative options found for MC68000FN16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68000FN16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68010FN12R2 | 32-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MC68000FN16 vs MC68010FN12R2 |
HD64180RCP-8X | Microprocessor, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | MC68000FN16 vs HD64180RCP-8X |
MC68010ZB12X | Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68 | Motorola Semiconductor Products | MC68000FN16 vs MC68010ZB12X |
N80C186-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | MC68000FN16 vs N80C186-25 |
TR80C188-12 | Microprocessor, 8-Bit, 12.5MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | MC68000FN16 vs TR80C188-12 |
R80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | MC68000FN16 vs R80C186XL20 |
N801868 | Microprocessor, 16-Bit, 8MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | MC68000FN16 vs N801868 |
CS80C286-20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68 | Harris Semiconductor | MC68000FN16 vs CS80C286-20 |
N80C188-20/TR | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | MC68000FN16 vs N80C188-20/TR |
MC68EC000FNR2 | Microprocessor, 16-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Motorola Semiconductor Products | MC68000FN16 vs MC68EC000FNR2 |